TDK B59601A0105B062 technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0105B062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
