TDK B59601A0115B062 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 470R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0115B062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.