
TDK B59601A0125B062 technical specifications.
| Package/Case | 0603 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0125B062 to view detailed technical specifications.
No datasheet is available for this part.