TDK B59601A0135A062 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59601 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A0135A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
