
The B59601A75A62 is a thermistor from TDK with a 470 ohm resistance and 50% tolerance. It has a 5% temperature coefficient and is available in a 0603 package. The thermistor operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 32V. It is packaged in tape and reel quantities of 4000.
TDK B59601A75A62 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Height | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 32V |
| Operating Supply Voltage | 32V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 470R |
| Resistance Tolerance | 50% |
| Series | B59601 |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A75A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
