TDK B59601A75B62 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 50% |
| Series | B59601 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A75B62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
