
This surface mount resistor is available in a 0603 package with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance tolerance of 50%. The resistor is packaged on a tape and reel for easy handling. The dimensions of the resistor are 0.8mm depth and 1.6mm length.
TDK B59601A95B62 technical specifications.
| Package/Case | 0603 |
| Depth | 0.8mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 50% |
| Series | B59601 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59601A95B62 to view detailed technical specifications.
No datasheet is available for this part.