
TDK B59602A0055B062 technical specifications.
| Package/Case | 0603 |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 110R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 15% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59602A0055B062 to view detailed technical specifications.
No datasheet is available for this part.
