TDK B59606A110A62 technical specifications.
| Package/Case | 1210 |
| Depth | 2.5mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for TDK B59606A110A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
