TDK B59701A0120A062 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 680R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Series | B59701 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59701A0120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
