TDK B59701A120A62 technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 32V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Series | B59701 |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 32V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59701A120A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
