
Surface mount PTC thermistor with 125 ohm resistance and 25% tolerance. Features a 1210 (3225 metric) case code, 50mA hold current, and 300mA max current rating. Operates within a temperature range of -40°C to 125°C and supports up to 80V supply voltage. Packaged in tape and reel, this RoHS compliant component is rated AEC-Q200.
TDK B59707A0120A062 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Current Rating | 50mA |
| Depth | 2.5mm |
| Height | 0.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Operating Supply Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 125R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 90mA |
| Voltage | 80V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59707A0120A062 to view detailed technical specifications.
No datasheet is available for this part.
