TDK B59721A0110A062 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Tolerance | 50 |
| Terminal Placement | DUAL ENDED |
| Resistance | 680 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B59721A0110A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.