This thermistor has a resistance of 35 ohms and operates within a temperature range of 0°C to 125°C. It is designed for surface mount applications and has a maximum current rating of 4.6A. The device is packaged in a tape and reel format with 500 units per package.
TDK B59735T1120A062 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 110mA |
| Height | 10.5mm |
| Hold Current | 110mA |
| Length | 11mm |
| Max Current Rating | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Time to Trip | 0.04s |
| Trip Current | 230mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59735T1120A062 to view detailed technical specifications.
No datasheet is available for this part.