TDK B59750T1120A62 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59750T1120A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.