
TDK B59752B120A70 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Series | B59752 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59752B120A70 to view detailed technical specifications.
No datasheet is available for this part.
