
The TDK B59753B120A70 is a 2-electrode gas discharge tube with a radial package and through-hole mount. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead-free, with a current rating of 56mA and a resistance of 120R. It is packaged in an ammo pack with 500 units per package and is approved by UL and VDE.
TDK B59753B120A70 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Radial |
| Current Rating | 56mA |
| Diameter | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | B59753 |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59753B120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
