TDK B59755B115A70 technical specifications.
| Approvals | UL, VDE |
| Package/Case | Radial |
| Current Rating | 28mA |
| Depth | 7mm |
| Diameter | 12.5mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.1kR |
| Resistance Tolerance | 25% |
| Series | B59755 |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59755B115A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.