TDK B59755C0115A070 technical specifications.
| Package/Case | Radial |
| Operating Supply Voltage | 550V |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59755C0115A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
