TDK B59758B0110A070 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Tolerance | 25 |
| Terminal Placement | RADIAL |
| Resistance | 7500 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59758B0110A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.