TDK B59758C0110A070 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 13 |
| Tolerance | 33 |
| Package Width | 7.5 |
| Package Height | 18 |
| Terminal Placement | RADIAL |
| Resistance | 7500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59758C0110A070 to view detailed technical specifications.
No datasheet is available for this part.