TDK B59772B120A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 43mA |
| Diameter | 8.5mm |
| Hold Current | 43mA |
| Max Current Rating | 1.4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| Resistance | 150R |
| Time to Trip | 3s |
| Tolerance | 25% |
| Trip Current | 86mA |
| Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59772B120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.