TDK B59774B0115A070 technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Height | 16.5mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 550V |
| Mount | Through Hole |
| Operating Supply Voltage | 550V |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 7mm |
| Time to Trip | 2s |
| Trip Current | 32mA |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59774B0115A070 to view detailed technical specifications.
No datasheet is available for this part.