TDK B59801D0070A040 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 2 |
| Min Operating Temperature | 0 |
| Terminal Placement | RADIAL |
| Manufacturer Series | B59801 |
| Resistance | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59801D0070A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.