TDK B59801D120A40 technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 32mm |
| Length | 47mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Operating Supply Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Series | B59801 |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59801D120A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.