TDK B59801D80A40 technical specifications.
| Package/Case | Radial |
| Depth | 8mm |
| Diameter | 8mm |
| Lead Free | Lead Free |
| Length | 9.23mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | B59801 |
| RoHS | Compliant |
Download the complete datasheet for TDK B59801D80A40 to view detailed technical specifications.
No datasheet is available for this part.