TDK B59805T1080A62 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9mm |
| Length | 11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59805T1080A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.