
TDK B59807A90A62 technical specifications.
| Package/Case | 1210 |
| Depth | 2.5mm |
| Height | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59807A90A62 to view detailed technical specifications.
No datasheet is available for this part.