TDK B59810C120A70 technical specifications.
| Current Rating | 650mA |
| Depth | 5mm |
| Height | 29.5mm |
| Lead Length | 35mm |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59810C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.