TDK B59830C0080A070 technical specifications.
| Package/Case | Radial |
| Height | 25.5mm |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 510mA |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59830C0080A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.