TDK B59830C80A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 7A |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Trip Current | 510mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59830C80A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.