TDK B59830T0060B110 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -25 |
| Manufacturer Series | B59830 |
| Resistance | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B59830T0060B110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.