TDK B59835T1120A062 technical specifications.
| Package/Case | SMD/SMT |
| Depth | 9mm |
| Hold Current | 75mA |
| Length | 11mm |
| Max Current Rating | 4.6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Time to Trip | 0.06s |
| Trip Current | 115mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59835T1120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.