
Radial leaded PTC thermistor with 9 ohm resistance, designed for through-hole mounting. Features a 2.2A maximum current rating and 330mA hold current, operating within a 0°C to 60°C temperature range. This component supports an operating supply voltage of 265V and is RoHS compliant. Dimensions include a 17mm height, 5mm thickness, and 13.5mm width.
TDK B59840C0130A070 technical specifications.
| Package/Case | Radial |
| Height | 17mm |
| Hold Current | 330mA |
| Lead Free | Lead Free |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 500mA |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59840C0130A070 to view detailed technical specifications.
No datasheet is available for this part.
