TDK B59840C0160A070 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Lead Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 160V |
| Mount | Through Hole |
| Operating Supply Voltage | 160V |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59840C0160A070 to view detailed technical specifications.
No datasheet is available for this part.