TDK B59840C160A70 technical specifications.
| Package/Case | Radial |
| Current Rating | 4.1A |
| Depth | 5mm |
| Lead Free | Lead Free |
| Lead Length | 35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance | 6R |
| Resistance Tolerance | 25% |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59840C160A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.