This radial thermistor is designed for use in a variety of applications, with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a maximum current rating of 2.2A and a hold current of 110mA, with a trip current of 230mA. The device is packaged in a radial configuration with a thickness of 5mm and a width of 13.5mm, and is available in a quantity of 1000 units in bulk packaging. The thermistor is lead-free and RoHS compliant.
TDK B59850C0080A070 technical specifications.
| Package/Case | Radial |
| Height | 17mm |
| Hold Current | 110mA |
| Lead Free | Lead Free |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 230mA |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850C0080A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
