
TDK B59850C0120A051 technical specifications.
| Package/Case | Radial |
| Height | 17mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 2.2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Termination | Radial |
| Thickness | 5mm |
| Tolerance | 20% |
| Trip Current | 400mA |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850C0120A051 to view detailed technical specifications.
No datasheet is available for this part.