
TDK B59850C0120A570 technical specifications.
| Package/Case | Radial |
| Operating Supply Voltage | 265V |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850C0120A570 to view detailed technical specifications.
No datasheet is available for this part.