
TDK B59850C0130A070 technical specifications.
| Package/Case | Radial |
| Height | 14.5mm |
| Hold Current | 200mA |
| Lead Free | Lead Free |
| Max Current Rating | 1.5A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 5mm |
| Trip Current | 320mA |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850C0130A070 to view detailed technical specifications.
No datasheet is available for this part.
