TDK B59850C120A70 technical specifications.
| Current Rating | 200mA |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Strip |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistance Tolerance | 25% |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850C120A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.