TDK B59850T1120A62 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 90mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50R |
| Resistance Tolerance | 15% |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59850T1120A62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.