TDK B59860C 80A 70 technical specifications.
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Hold Current | 90mA |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Supply Current | 90mA |
| Terminal Pitch | 14.5mm |
| Tolerance | 5% |
| Trip Current | 180mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59860C 80A 70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.