TDK B59860C120A54 technical specifications.
| Package/Case | Radial |
| Hold Current | 140mA |
| Max Current Rating | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Trip Current | 280mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59860C120A54 to view detailed technical specifications.
No datasheet is available for this part.