TDK B59860C130A70 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 140mA |
| Depth | 5mm |
| Hold Current | 140mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 265V |
| Package Quantity | 1000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Trip Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59860C130A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.