TDK B59860C160A51 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Hold Current | 180mA |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Trip Current | 360mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59860C160A51 to view detailed technical specifications.
No datasheet is available for this part.