TDK B59870C130A51 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Hold Current | 100mA |
| Max Current Rating | 400mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Trip Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59870C130A51 to view detailed technical specifications.
No datasheet is available for this part.