TDK B59870C160A51 technical specifications.
| Package/Case | Radial |
| Hold Current | 125mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Trip Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59870C160A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.