TDK B59870C80A51 technical specifications.
| Package/Case | Radial |
| Current Rating | 60mA |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 25R |
| Tolerance | 25% |
| Trip Current | 130mA |
| RoHS | Compliant |
Download the complete datasheet for TDK B59870C80A51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.