This radial thermistor is a passive component with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a package quantity of 2000 units and is packaged in tape and reel. The thermistor has a hold current of 80mA and a trip current of 160mA, with a maximum current rating of 1A. It is available in a radial package with dimensions of 5mm in depth, 9mm in width, and 5mm in thickness.
TDK B59872C0120A051 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Height | 12.5mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Thickness | 5mm |
| Trip Current | 160mA |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59872C0120A051 to view detailed technical specifications.
No datasheet is available for this part.